Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2074MJ

IC Opamp Jfet 4 Circuit 14CDIP J-fet Amplifier 4 Circuit 14-CDIP
$ 38.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074MJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages15 years ago
Datasheet83 pages18 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2074MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.216
$ 41.659
$ 41.659
Stock
170,832
233,341
233,341
Authorized Distributors
3
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9460203QCA
IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP
Texas InstrumentsTLE2074AMJ
"MILITARY-GRADE, QUAD, 38-V, 10-M" Standard Amplifier 4 Circuit Push-Pull 14-CDIP
Texas InstrumentsTLE2074AMJB
IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP

Descriptions

Descriptions of Texas Instruments TLE2074MJ provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14CDIP J-FET Amplifier 4 Circuit 14-CDIP
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125
Op Amp Quad Wideband Amplifier ±19V 14-Pin CDIP Tube
3.1mA(x4 Channels) 40V/μs 48nV/rtHz@ ±5V 10MHz 48mA 4 4 ±19V 490μV 20pA J-FET CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.