Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2074AMFKB

IC Opamp Jfet 4 Circuit 20LCCC J-fet Amplifier 4 Circuit 20-LCCC (8.89X8.89)
$ 57.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2074AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages11 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet83 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2074AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.4
$ 78.42
Stock
97,038
393
Authorized Distributors
2
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
-
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
19 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-9460202Q2A
IC OPAMP JFET 2 CIRCUIT 20LCCC J-FET Amplifier 2 Circuit 20-LCCC (8.89x8.89)
Texas Instruments5962-9460206Q2A
JFET-Input High Speed Low Noise Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2071AMFKB
IC OPAMP JFET 1 CIRCUIT 20LCCC J-FET Amplifier 1 Circuit 20-LCCC (8.89x8.89)

Descriptions

Descriptions of Texas Instruments TLE2074AMFKB provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 20LCCC J-FET Amplifier 4 Circuit 20-LCCC (8.89x8.89)
Op Amp Quad Wideband Amplifier ±19V 20-Pin CLLCC Tube
Military-grade, quad, 38-V, 10-MHz, 40-V/μs slew rate, 2-mV offset voltage, JFET-input op amp 20-LCCC -55 to 125
QUAD OP-AMP 8500 uV OFFSET-MAX 9.4 MHz BAND WIDTH CQCC20
6.5mA(x4 Channels) 45V/μs 48nV/rtHz@ ±5V 10MHz 48mA 4 4 ±19V 500μV 25pA J-FET LLCC SMD mount 2.03mm(height)
MILITARY-GRADE, QUAD, 38-V, 10-M
TLE2074AM JFET-INPUT HIGH SPEED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.