Texas Instruments 5962-9451301MPA

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
$ 31.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9451301MPA.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet3 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+34.62%

CAD Models

Download Texas Instruments 5962-9451301MPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.51
$ 23.712
$ 23.712
Stock
87,464
30,545
30,545
Authorized Distributors
3
1
1
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC1800J
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Texas InstrumentsUCC1800J883B
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Texas InstrumentsUCC2802J
Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 125
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz

Descriptions

Descriptions of Texas Instruments 5962-9451301MPA provided by its distributors.

Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin CDIP Tube
1 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.