What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC2802J

Boost,Flyback,Forward 1MHz 1 CDIP-8 Through hole mounting 9.6mm*6.67mm*5.08mm
$ 21.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2802J.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2802J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.77
$ 2.16
$ 2.16
Stock
111,956
272,064
272,064
Authorized Distributors
2
1
1
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
5.075 V
5.075 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUCC1800J
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUCC1804J
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Texas InstrumentsUCC1805J
Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125
Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz

Descriptions

Descriptions of Texas Instruments UCC2802J provided by its distributors.

Boost,Flyback,Forward 1MHz 1 CDIP-8 Through hole mounting 9.6mm*6.67mm*5.08mm
Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 125
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin CDIP Tube
UCC2802M LOW-POWER BICMOS CURREN / Regulator Output DC-DC Controller IC
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
UCC2802M LOW-POWER BICMOS CURREN
LOW-POWER BICMOS CURRENT-MODE PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.