Texas Instruments 5962-9223302MEA

Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
$ 32.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9223302MEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages23 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-9223302MEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.97
$ 23.739
Stock
9,422
246,611
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
-12 mA
-12 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY54FCT138TDMB
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
Texas InstrumentsCD54ACT138F3A
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/30701BEA
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments 5962-9223302MEA provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
1-of-8 Decoder 16-CDIP -55 to 125
FCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.