Texas Instruments 5962-9204601MCA

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube
$ 26.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9204601MCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9204601MCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.55
$ 2.89
$ 2.89
Stock
82,287
166,342
166,342
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Max Frequency
-
-
-
Frequency
-
25 MHz
25 MHz
Max Duty Cycle
-
50 %
50 %
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
45 pF
45 pF
45 pF
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube
Texas InstrumentsSN54LS628J
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube
Texas InstrumentsSNJ54LS628J
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube
Texas InstrumentsCD4046BF
Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 19.56mm 18V

Descriptions

Descriptions of Texas Instruments 5962-9204601MCA provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin CDIP Thru-Hole Tube
Voltage-Controlled Oscillators 14-CDIP -55 to 125
Lead Tin MIL-STD-883 DUAL MILITARY clock generator ic 45pF -55C 19.56mm 0.024A
VOLTAGE-CONTROLLED OSCILLATORS 1
VOLTAGE-CONTROLLED OSCILLATOR, C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.