Texas Instruments AM26C31CN

Quadruple differential line driver 16-PDIP 0 to 70
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31CN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.82%

CAD Models

Download Texas Instruments AM26C31CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.148
$ 1.148
Stock
174,351
263,287
263,287
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsGD75232N
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
Texas InstrumentsSN75185N
EAR99 SN75185 Tube RS232 interface transceiver -9V 30mA 1.1991g 120kbps
Texas InstrumentsSN75C1168N
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 951.693491mg 10Mbps

Descriptions

Descriptions of Texas Instruments AM26C31CN provided by its distributors.

Quadruple differential line driver 16-PDIP 0 to 70
Texas Instruments Line Transmitter, PDIP, 16-Pin
Line Driver, 4 Func, 4 Driver, BICMOS, PDIP16
Quad Transmitter RS-422 16-Pin PDIP Tube
Line Transmitter 4 Transceiver 16-Pin Plastic Dip Tube
Logic - Buffers, Drivers, and Transceivers Quad Diff
Ic, Rs422/485 Line Driver; Device Type:Line; Ic Interface Type:Rs422; No. Of Drivers:4Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Pins:16Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26C31CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26C31CN .
  • AM26C31CN..