Texas Instruments 5962-9096901M2A

Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 20-LCCC -55 to 125
$ 54.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9096901M2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9096901M2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.31
$ 51.42
Stock
58,446
88,777
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702MFKB
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C
Texas Instruments5962-87659022A
Comparator, 4 Func, 10000uV Offset-Max, 2500ns Response Time, CMOS, CQCC20
Texas Instruments5962-9153201Q2A
Low-Power LinCMOS™ Dual Comparator with Totem Pole Output 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-9096901M2A provided by its distributors.

Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 20-LCCC -55 to 125
RoHS Compliant EAR99 TUBE ACTIVE (Last Updated: 1day ago) op amp amplifier circuit 8.89mm 0.00003muA 5mV 125C
Comparator Quad 16V 20-Pin CLLCC Tube
ARM Microcontrollers - MCU Stellaris MCU
LOW-POWER LINCMOS QUAD COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.