Texas Instruments SN64BCT126AN

Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP -40 to 85
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN64BCT126AN.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Jameco

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.07
$ 1.485
$ 1.485
Stock
232,393
149,601
149,601
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
4
4
4
Propagation Delay
6.9 ns
6.9 ns
6.9 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
35 mA
35 mA

Related Parts

Texas InstrumentsSN74BCT125AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
Texas InstrumentsSN74BCT126AN
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
Texas InstrumentsSN74ABT125N
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN64BCT126AN provided by its distributors.

Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP -40 to 85
ROHS3Compliant Contains Lead DUAL BICMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 5.08mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin PDIP Tube
IC BUFFER NON-INVERT 5.5V 14DIP
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.