Texas Instruments 5962-9056301RA

Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin CDIP Tube
$ 55.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9056301RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 5962-9056301RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 55.26
$ 8.207
$ 8.207
Stock
34,828
140,402
140,402
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
22 ns
19.5 ns
19.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54AS756J
Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin CDIP Tube
Texas InstrumentsSNJ54AS756J
Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54BCT760J
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector BiCMOS 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9056301RA provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin CDIP Tube
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 20-CDIP -55 to 125
OPEN-COLLECTOR CDIP ACTIVE (Last Updated: 1week ago) Buffer clock buffer 6.92mm -100muA 22ns 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.