Texas Instruments SN74AS756N

Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin PDIP Tube
$ 9.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS756N.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Farnell

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74AS756N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.813
$ 68.86
$ 68.86
Stock
212,690
84,252
84,252
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
19.5 ns
22 ns
22 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS756N.

Related Parts

Texas InstrumentsSN74F240N
BUFFER/DRIVER, OCTAL; F-TTL; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.); 64 MA (MAX.)
Texas InstrumentsSN74AS240AN
4 64mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT240AN
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F240N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP SemiconductorsHEF40240BP,652
Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AS756N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST/Open Collector Bipolar 20-Pin PDIP Tube
4 64mA 4.5V~5.5V 2 PDIP-20 Buffer/Driver/Transceiver ROHS
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 20-PDIP 0 to 70
Antiphase Open collector 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting -0.1mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR OCTAL INV, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74756; Logic IC Base Number:74756; Logic IC Family:AS; Logic IC Function:Octal Buffer and Line Driver with Open-Collector Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.