Texas Instruments 5962-8875701EA

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
$ 49.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8875701EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages23 years ago
Datasheet50 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-8875701EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.18
$ 0.388
$ 0.388
Stock
38,682
262,598
262,598
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsCD54HCT4046AF3A
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Texas InstrumentsCD54HC4046AF3A
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Texas Instruments5962-8999001EA
High Speed CMOS Logic Digital Phase-Locked-Loop 16-CDIP -55 to 125
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube
Analog DevicesAD9901TQ/883B
200MHz DIP-14 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments 5962-8875701EA provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
CDIP ACTIVE (Last Updated: 5days ago) PHASE LOCKED LOOP CMOS clock generator circuit 5.5V 19.56mm -55C
PLL Single Up to 18MHz 16-Pin CDIP Tube
Phase Comparator 16-Pin CDIP Tube
CD54HCT4046A HIGH SPEED CMOS LOG
HIGH SPEED CMOS LOGIC PHASE-LOCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.