Texas Instruments 5962-8765801PA

5962-8765801Pa, Dual Diff Comparator Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-8765801PA.
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8765801PA.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-8765801PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.39
Stock
14
11,161
Authorized Distributors
0
2
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC3702MJG
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.05W 2.7mus 84dB 125C
Texas InstrumentsTLC193MJGB
Contains Lead OPEN-DRAIN COMPARATOR CMOS op amp amplifier circuit 1.05W 4.5mus 84dB 125C
Texas InstrumentsTLC372MJG
Contains Lead OPEN-DRAIN COMPARATOR CMOS op amp amplifier circuit 650ns 125C 5mV 0.00003muA

Descriptions

Descriptions of Texas Instruments 5962-8765801PA provided by its distributors.

5962-8765801Pa, Dual Diff Comparator Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-8765801PA.
Low-Power LinCMOS™ Dual Comparator 8-CDIP -55 to 125
Comparator Dual R-R O/P ±8V/16V 8-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-8765801PA.