Texas Instruments 5962-86889012A

Quadruple Line Driver 20-LCCC -55 to 125
Production

Price and Stock

DistributorSKUMinPkg
Worldway Electronics5962-86889012A16,0167
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-86889012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Sierra IC

CAD Models

Download Texas Instruments 5962-86889012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.08
Stock
16,016
71,663
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
300 kbps
300 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ55188FK
Quadruple Line Driver 20-LCCC -55 to 125
Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsSN75ALS174ADW
EAR99 75ALS174 Tube RS422RS485 interface transceiver 5V 0.00002A 537.308512mg 22ns
Analog DevicesMAX3386ECUP+
MAX3386E Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of Texas Instruments 5962-86889012A provided by its distributors.

Quadruple Line Driver 20-LCCC -55 to 125
Quad Transmitter RS-232 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.