Texas Instruments 5962-8682701EA

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
$ 11.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8682701EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8682701EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.317
$ 0.61
$ 0.61
Stock
43,920
114,150
114,150
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Shift Register
Shift Register
Shift Register
Frequency
-
50 MHz
50 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HC166J
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsSN54HC165J
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ54HC195J
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8682701EA provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Contains Lead DUAL Through Hole POSITIVE EDGE shift register 50pF 125C 6V 25MHz
4-Bit Parallel-Access Shift egisters 16-CDIP -55 to 125
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin CDIP Tube
SN54HC195 4-BIT PARALLEL-ACCESS / Shift Element Bit
4-BIT PARALLEL-ACCESS SHIFT REGI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.