Texas Instruments CD74HC195E

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin PDIP Tube
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC195E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments CD74HC195E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 11.317
$ 11.317
Stock
16,961,073
92,263
92,263
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Buffer, Shift Register
Buffer, Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Propagation Delay
265 ns
225 ns
225 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC195E.

Related Parts

Texas InstrumentsCD74HC165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC195E provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin PDIP Tube
HC/UH SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
High Speed CMOS Logic 4-Bit Parallel Access egister 16-PDIP -55 to 125
175ns,35ns,30ns complementary 1 1 2V 6V Bidirectional,Register,Universal HC PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, 4BIT ACCESS REGISTER, 16DIP; Shift Register Function:Universal; Logic Type:Parallel Access Register; No. of Elements:1; IC Output Type:Differential; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:50MHz; Input Current Max:1µA; Logic IC Base Number:74195; Logic IC Family:HC; Logic IC Function:4bit Parallel Access Register; Package / Case:PDIP; Shift Register Function:Universal; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.