Texas Instruments 5962-86816012A

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output CQCC20
$ 48.513
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-86816012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-86816012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.513
$ 43.111
Stock
85,463
4,358
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
300 ns
300 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54HC595FK
8-Bit Shift egisters With 3-State Output egisters 20-LCCC -55 to 125
Texas Instruments84095012A
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CQCC20
Texas InstrumentsSNJ54HC166FK
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT CQCC20
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
255ns 1 1 2V 6V Serial to Parallel,Shift Register HC DHVQFN-14 , 3mm*2.5mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments 5962-86816012A provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CQCC20
TRUE Contains Lead QUAD Surface Mount shift register 50pF 125C 6V 25MHz
Shift Register Single 8-Bit Serial to Serial/Parallel 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.