Texas Instruments 5962-8671701EA

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
$ 65.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8671701EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8671701EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.28
$ 11.46
$ 11.46
Stock
106,418
163,100
163,100
Authorized Distributors
3
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
38 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54LS595J
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS595J
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
Texas InstrumentsSNJ54LS165AJ
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments 5962-8671701EA provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 45pF 125C 5.5V 20MHz
8-Bit Shift egisters With Output Latches 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.