Texas Instruments SN74LS595N

Ls Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
$ 13.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS595N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-11.23%

CAD Models

Download Texas Instruments SN74LS595N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.672
$ 61.6
$ 61.6
Stock
253,547
190,060
190,060
Authorized Distributors
3
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
38 ns
38 ns
38 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS595N.

Related Parts

Texas InstrumentsSN74LS166AN
Texas Instruments SN74LS166AN Parallel Load 8-bit Shift Register DIP16
Texas InstrumentsSN74LS165AN
Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS164N
SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
NXP SemiconductorsN74F166N,602
F/fast Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
NXP Semiconductors74HCT597N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS595N provided by its distributors.

LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Serial-in shift registers with output registers 16-PDIP 0 to 70
LS 74LS595 ROHS3Compliant Tube shift register 25ns 65mA 951.693491mg 20MHz
Logic, 8Bit Shft Reg Out Ltch, 16Dip; Logic Family/Base Number:74Ls595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS595N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS595 N
  • SN74LS595N .
  • SN74LS595N.
  • SN74LS595N..