Texas Instruments 5962-8515509SA

High-Performance Impact PAL< > Circuits 20-CFP -55 to 125
$ 61.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515509SA.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.06
$ 33.46
$ 33.46
Stock
5,279
38,153
38,153
Authorized Distributors
1
1
1
Case/Package
-
CDIP
CDIP
Number of Pins
-
20
20
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
-
-
-
Number of I/Os
-
-
-
Number of Gates
-
-
-
RAM Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
-
-

Descriptions

Descriptions of Texas Instruments 5962-8515509SA provided by its distributors.

High-Performance Impact PAL< > Circuits 20-CFP -55 to 125
OT PLD, 15NS, PAL-TYPE, TTL
OT PLD 15 ns CDFP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.