Texas Instruments 5962-8515509RA

OT PLD, 15NS, PAL-TYPE, TTL / * Programmable Logic Device (PLD) IC Macrocells
$ 33.46

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515509RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
-69.66%

Alternate Parts

Price @ 1000
$ 33.46
$ 61.06
$ 61.06
Stock
22,196
63,857
63,857
Authorized Distributors
1
1
1
Case/Package
CDIP
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
50 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsPAL16R4AMJB
Standard High-Speed PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16L8-20MJ
High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP

Descriptions

Descriptions of Texas Instruments 5962-8515509RA provided by its distributors.

OT PLD, 15NS, PAL-TYPE, TTL / * Programmable Logic Device (PLD) IC Macrocells
High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
SPLD PAL Family 50MHz 5V 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.