Texas Instruments 5962-8515504RA

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
$ 47.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8515504RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-8515504RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.888
$ 107.77
$ 107.77
Stock
26,051
25,488
25,488
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
41.6 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16R4AMJB
Standard High-Speed PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16L8-20MJ
High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8515504RA provided by its distributors.

High-Performance Impact<TM> PAL<R> Circuits 20-CDIP -55 to 125
HIGH-PERFORMANCE IMPACT PAL CIRC
TIBPAL16R4-20M HIGH-PERFORMANCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.