Texas Instruments 1P1G66QDBVRQ1

Automotive, 5.5V, 1: 1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 1P1G66QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments 1P1G66QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.175
Stock
1,102,857
228,945
Authorized Distributors
1
2
Case/Package
SOT-23
SOT-23
-3db Bandwidth
-
-
Propagation Delay
2.6 ns
2.6 ns
Turn-On Delay Time
14 ns
14 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
10 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 1P1G66QDBVRQ1.

Related Parts

Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments 1P1G66QDBVRQ1 provided by its distributors.

Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switch Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.