Tesa 04965-00008-00

tesafix® 04965 Temperature Resistant Double Sided Tape Transparent 19mm x 50m
$ 21.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tesa 04965-00008-00.

element14 APAC

Datasheet1 page18 years ago

Farnell

Inventory History

3 month trend:
+21.65%

Related Parts

Bud IndustriesPTQ-11050-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 10.24 X 6.3 X 3.94IN, PTQ SERIES
Bud IndustriesPTQ-11046-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 5.91 X 5.91 X 3.54IN, PTQ SERIES
Bud IndustriesPIP-11775-C
BUD INDUSTRIES PIP-11775-CBOX ENCLOSURE, POLYCARBONATE, GREY
ANTISTATIC UTILITY TAPE, POLYMER ADHESIVE, 1/2 IN X 36 YDS
TAPE ELECTRICAL WHITE 1"X60YDS
Bag, Static shield; Open Top; Metal-In; 3 mils; 6 W x 8 L In.

Descriptions

Descriptions of Tesa 04965-00008-00 provided by its distributors.

tesafix® 04965 Temperature Resistant Double Sided Tape Transparent 19mm x 50m
DOUBLE SIDED TAPE, PET FILM, 50M X 19MM; Tape Type: Sealing; Tape Backing Material: PET (Polyester) Film; Tape Width - Metric: 19mm; Tape Width - Imperial: 0.75"; Tape Length - Metric: 50m; Tape Length - Imperial: 164.04ft; Ta
TAPE, 2 SIDED, POLYESTER, 19MM; Tape Type:Sealing; Material:Polyester; Tape Width:19mm; Tape Length:50m; Colour:Transparent; SVHC:No SVHC (15-Dec-2010); Adhesion Strength:25N/m2; External Width:19mm; Material Thickness:0.21mm; ;RoHS Compliant: NA

Manufacturer Aliases

Tesa has several brands around the world that distributors may use as alternate names. Tesa may also be known as the following names:

  • BDF Tesa
  • TESA TAPE INC
  • Tesa Tape
  • TESAX INST
  • TESA Brown & Sharpe