Telemecanique XX630S1PCM12

Ultrasonic Proximity Sensor, 0.051-0.991M, PNP, M12ECTOR, Osisense Xx Series
$ 563.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX630S1PCM12.

JRH Electronics

Datasheet6 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XX630S1PCM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Flow Sensor Mass Air ±5% 0L/m to 3L/mFlow Range 200kPaOperating Pressure
Honeywell58426HV
Magnetoresistive Sensor, 350mV, Cylindrical
Honeywell58426LV
Speed & Position-Trans & Indust Speed Rohs Compliant: No |Honeywell 58426LV
HoneywellHOA6299-002
Transmissive Optical Sensor; Output Current:10mA; Sensor Output:NPN; Opto Case Style:Module
PROXIMITY SEN., INDUCTIVE, AL SWARF RESISTANT, NICKEL-BRASS, SHORT BODY, M18, SHIELDED, 4 ...
Proximity Sensor Inductive NO 4mm 10V to 30VDC 2-Pin

Descriptions

Descriptions of Telemecanique XX630S1PCM12 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 0.051-0.991M, PNP, M12ECTOR, OSISENSE XX SERIES
Proximity Sensors - Industrial ULTRASONIC SENSOR 30MM SS PNP+OPTIONS
Proximity Sensor Ultrasonic NO/NC PNP 100cm 12V to 24V
ultrasonic sensor - M30 stainless steel - diffuse - Sn 1m - 1NO+1NC - M12
Ultrasonic Sensor, 1M, 24Vdc; Frequency:200Khz; Operating Temperature Min:0°C; Operating Temperature Max:60°C; Beam Divergence:10°; Product Range:Xx Series; Sensing Range Max:1M Rohs Compliant: Yes |Telemecanique Sensors XX630S1PCM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC