Honeywell 58426LV

Speed & Position-Trans & Indust Speed Rohs Compliant: No |Honeywell 58426LV
$ 327.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 58426LV.

IHS

Datasheet3 pages17 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2009-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-30
LTD Date2020-10-30

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin

Descriptions

Descriptions of Honeywell 58426LV provided by its distributors.

Speed & Position-Trans & Indust Speed Rohs Compliant: No |Honeywell 58426LV
Digital Magnetic Speed Sensor Digital Output
Magnetoresistive Sensor, 350mV, Cylindrical
Transportation & Industrial Speed Sensor
584XX Series digital magnetic speed sensor, 4.5 Vdc to 15 Vdc supply, 76,2 mm [3.00 in] housing length, 19,5 mm [0.75 in], 5/8-18 UNF-2A housing diameter, connector; mates with MS3106A-10SL-3S The 584XX Series Digital Magnetic Speed Sensors combine active electronics with features of Variable Reluctance Sensors in a single package. The 584XX Series produce constant amplitude output signals suitable for direct use in many digital and logic control applications. Because the digital signal conditioning is done internally, interface circuitry is no longer required. This circuit changes the waveform generated by the sensor coil into a digital square-wave output.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO