Honeywell 58426HV

Magnetoresistive Sensor, 350mV, Cylindrical
$ 370.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 58426HV.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.16%

Supply Chain

Country of OriginMexico
Introduction Date2009-05-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-30
LTD Date2020-10-30

Descriptions

Descriptions of Honeywell 58426HV provided by its distributors.

Magnetoresistive Sensor, 350mV, Cylindrical
Sensor, Di-Mag with conn 5/8x1.8
RS APAC
SENSOR, SPEED, DIMAG; Frequency Response, Upper Limit:10kHz; Mounting Type:Screw thread; External Length / Height:76mm; Series:584XX; Thread Size:45mm; Voltage, Supply Max:15V dc; Voltage, Supply Min:5V dc
584XX Series digital magnetic speed sensor, 10 Vdc to 30 Vdc supply, 76,2 mm [3.00 in] housing length, 19,5 mm [0.75 in], 5/8-18 UNF-2A housing diameter, connector; mates with MS3106A-10SL-3S The 584XX Series Digital Magnetic Speed Sensors combine active electronics with features of Variable Reluctance Sensors in a single package. The 584XX Series produce constant amplitude output signals suitable for direct use in many digital and logic control applications. Because the digital signal conditioning is done internally, interface circuitry is no longer required. This circuit changes the waveform generated by the sensor coil into a digital square-wave output.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO