Telemecanique XUX5APANM12

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range
$ 135.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUX5APANM12.

Newark

Datasheet6 pages0 years ago
Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.71%

CAD Models

Download Telemecanique XUX5APANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUX5APANM12 provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range
Diffuse mode sensor, 2.1 m, PNP, 12-24 VDC, M12-connector, IP65/IP67, XUX5APANM12
Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUX5APANM12
DIFFUSE PE SENSOR 2.1 M DETECTION RANGE, PNP, SOLID STATE OUTPUT, BLOCK STYLE
PHOTOELECTRIC SENSOR, DIFFUSE, 2.1M RANGE, PNP, NO, M12 CONNECTOR, IP65/67
photo-electric sensor - XUX - diffuse - Sn 2.1m - 12..24VDC - M12
; Sensing Range:0m to 2.1m; Output Current:100mA; Sensor Output:PNP, NO; Supply Voltage Range DC:12V to 24V
Diffuse Photoelectric Sensor, M12, Rectangular, PNP
Photoelectric Sensor Diffuse NO Solid state 3m
Schneider PHOTOELECTRIC SENSOR COMPACT PNP XUX
PHOTOELECTRIC SENSORS XU, XUX, D
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 3 / Light Type = LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 31 / Height mm = 92

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUX 5APANM12