Omron E3Z-R61K 2M

Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount
$ 155.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-R61K 2M.

IHS

Datasheet17 pages3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)

Descriptions

Descriptions of Omron E3Z-R61K 2M provided by its distributors.

Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m 4-Pin
Retro, Npn, Coated, 2M Cable |Omron Industrial Automation E3ZR61K2M
Retroreflective 300cm 1ms 12V 24V (660nm)
SENSOR RETROREFLCTV 3M NPN DO/LO
OMRON E3Z-R61K 2M Photoelectric Sensor, 9.84 ft, NPN. More details: Photoelectric Sensor, Shape Rectangular, Sensing Method Retroreflective, Circuit Type NPN, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 9.84 ft., Min. Object Size 75mm Dia. Opaque, Power Requirement 12 to 24VDC, Max. Load Current 30mA, Response Time 1 msec, Length 1.22 In., Width 0.28 In., Depth 0.79 In., IP Rating 67, Body Material PBT, Electrical Connection 2m Pre-Wired Cable, Light Source Red LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-R61K-2M
  • E3Z-R61K2M
  • E3ZR61K 2M
  • E3ZR61K2M