Telemecanique XUBTAPSNM12

Photoelectric Sensor, Polarised Sensor, Sn 1.4 M Sensor, M12 Sensor
$ 208.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUBTAPSNM12.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Newark

Supply Chain

Country of OriginFrance
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LIQUID LEVEL SENSOR 12-26MM DIA. NPN OUTPUT NORMALLY OPEN, E2K SERIES
CAPACITIVE PROXIMITY SENSOR, 5MM, 2M CABLE, 12-24 VDC, E2K SERIES
BOARD MOUNT TEMPERATURE SENSOR, MEMS THERMAL, SERIAL I2C, 4-PIN, D6T SERIES
HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
TE ConnectivityFX1901-0001-0100-L
FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
FORCE SENSOR AMPLIFIED, GEL, PLUNGER, NO DNG, 1.5LC, 20% TO 80%, 5.0 V ± 5%

Descriptions

Descriptions of Telemecanique XUBTAPSNM12 provided by its distributors.

PHOTOELECTRIC SENSOR, POLARISED SENSOR, SN 1.4 M SENSOR, M12 SENSOR
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUBTAPSNM12
Photoelectric Sensor, 1.4M, Pnp; Sensing Method:Retroreflective; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:1.4M; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUBTAPSNM12
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1.4 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 32 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 500 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUBT / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUBTAPSNM12.