TE Connectivity FX1901-0001-0100-L

FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
$ 19.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FX1901-0001-0100-L.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-28.42%

CAD Models

Download TE Connectivity FX1901-0001-0100-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity FX1901-0001-0100-L provided by its distributors.

FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
LOAD CELL, 100LBF, 5V, 609.5MM, CABLE; Load Capacity: 45.4kg; Supply Voltage: 5VDC; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Cell Output mV / V: 20; Product Range: FX1901 Series; SVHC: No SVHC (27-Jun-20
FX1901-0001-0100-L Force Sensor Element Sensor Type: OEM Compression Load Cells Full Scale Range: 100 – 100 lbf Operating Temperature Range: 0 – 50 °C Operating Temperature Range: 32 – 122 °F Zero Shift in CTR: ±.05 % of FS OEM Compression Load Cells 100 – 100 lbf | Force Sensor Elements Stock List | Part Number: FX1901-0001-0100-L | Internal Number: FX1901-0001-0100-L | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX1901-0001-0100-L.