Honeywell CSNE151

Current Sensor, Closed Loop, 5-36A Sensed Current Range, 15VDC, Pcb 13PIN Mount
$ 55.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNE151.

JRH Electronics

Datasheet9 pages28 years ago

Electro Sonic

Newark

Farnell

Agility

Inventory History

3 month trend:
+26.73%

CAD Models

Download Honeywell CSNE151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNE151-005
CLOSED LOOP CURRENT SENSOR Analog Circuit, 1 Func
HoneywellCSNE151-006
Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
Allegro MicroSystemsACS709LLFTR-35BB-T
High Bandwidth, Fast Fault Response Current Sensor IC In Thermally Enhanced Package
HoneywellCSLH3A45
MINIATURE OPEN-LOOP CURRENT SENSOR Analog Circuit, 1 Func
Allegro MicroSystemsACS712ELCTR-30A-T
Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
Allegro MicroSystemsACS714ELCTR-30A-T
Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Honeywell CSNE151 provided by its distributors.

CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
Honeywell Current Transformers, CSNseries, 36A, 25 mAoutput, turns_ratio 36:1
CLOSED LOOP HALL EFFECT CURRENT TRANSDUCER, 5 TO 36 A, 25MA OUTPUT CURRENT, 15 V
Current Sensor; Accuracy:0.5%; Current Range AC:± 35A; Current Range DC:± 35A; Current Rating:10mA; External Depth:16.8mm; Length:28mm; Operational Type:Current; Output Type:Sink; Series:CSN; Supply Current:15A; Terminal Type:PCB ;RoHS Compliant: Yes
Current Sensor, 25 A, AC or DC; Operating Frequency Range:DC to 150kHz; Supply Voltage Range DC:15V; Sensor Output1:Closed Loop; Accuracy:0.5%; Response Time:1µs; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Coil Resistance:110ohm; Current Consumption:10mA; Current Range AC:0 to 36A; Current Range DC:0 to 36A; Current Rating:36A; External Depth:27.5mm; External Length / Height:16.8mm; External Width:26mm; Flammability Rating:UL94V-0; Linearity:0.2%; Material:Glass Filled PBT (UL94-V0); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current:25mA; Output Type:Closed Loop Linear; Percentage Accuracy +:0.5%; Percentage Accuracy -:0.5%; Series:CSN; Supply Current:10mA; Supply Voltage:15VDC; Total Current Rating:36A; Transducer Function:Closed Loop Current; Turns Ratio:1000
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±36 AT range, smaller housing, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNE151.