Telemecanique XUBTANSWM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUBTANSWM12
$ 339.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUBTANSWM12.

IHS

Datasheet6 pages3 years ago

Newark

Supply Chain

Country of OriginFrance
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LIQUID LEVEL SENSOR 12-26MM DIA. NPN OUTPUT NORMALLY OPEN, E2K SERIES
CAPACITIVE PROXIMITY SENSOR, 5MM, 2M CABLE, 12-24 VDC, E2K SERIES
BOARD MOUNT TEMPERATURE SENSOR, MEMS THERMAL, SERIAL I2C, 4-PIN, D6T SERIES
HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
TE ConnectivityFX1901-0001-0100-L
FX1901 Series 100 Lbf 20 mV/V Output Low Cost Compression Load Cell
FORCE SENSOR AMPLIFIED, GEL, PLUNGER, NO DNG, 1.5LC, 20% TO 80%, 5.0 V ± 5%

Descriptions

Descriptions of Telemecanique XUBTANSWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUBTANSWM12
photo-electric sensor - XUBT - polarised - 90° - Sn 1.4m - 12..24VDC - M12
Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 800 mm Detection Range
PHOTOELECTRIC SENSORS , POLARIZED, SN 1.4 M, 90 DEG
Photoelectric Sensor Reflected NO/NC NPN 3m
Retroreflective Photoelectric Sensor
PHOTOELECTRIC SENSORS 18MM NPN XUB
Photoelectric Sensor, 800Mm, Npn; Sensing Method:Retroreflective; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:800Mm; Sensor Output Type:Npn Rohs Compliant: Yes |Telemecanique Sensors XUBTANSWM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC