Telemecanique XUB9BPANM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB9BPANM12
$ 80.41

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB9BPANM12.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago
Datasheet56 pages13 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUB9BPANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUB9BPANM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB9BPANM12
SENSOR, POL REFLEX, 2M, PNP, NO; Sensing Range:0m to 2m; Sensor Output1:PNP; Supply Voltage Range DC:12V to 24V; Output Current:100mA; Sensing Range:1m to 5m ;RoHS Compliant: Yes
Sensor, Photoelectric M18 Refl 2M PNP NO Detector Type: Polarised Reflex;Supply Voltage: 10-36V dc;Output Type: PNP N/O;Sensing Distance: 2m;Size: M18;Photoelectric Sensors
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 3 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC