Telemecanique XUB9APBNM12

Reflecting light barrier, 2 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB9APBNM12
$ 83.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB9APBNM12.

Newark

Datasheet5 pages0 years ago
Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.35%

CAD Models

Download Telemecanique XUB9APBNM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUB9APBNM12 provided by its distributors.

Reflecting light barrier, 2 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB9APBNM12
PHOTOELECTRIC SENSOR, 0 to 2m, PNP, NC; Sensing Range:0-2m; Output Current:100mA; Sensor Output:PNP, NC; Supply Voltage Range DC:12V to 24V
PHOTOELECTRIC SENSOR, 2M, PNP; Sensing Range Max:2m; Sensing Method:Polarized Retroreflective; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Volta

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC