Telemecanique XUB9ANANM12

Reflecting light barrier, 2 m, NPN, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB9ANANM12
$ 77.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB9ANANM12.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-84.78%

CAD Models

Download Telemecanique XUB9ANANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor 3m Sensing 10-30V DC M12x1 4-pin Connector Tubular/Threaded N.O. (PNP)
Retroreflective Photoelectric Sensor, 3000mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUB9ANANM12 provided by its distributors.

Reflecting light barrier, 2 m, NPN, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB9ANANM12
PHOTOELECTRIC SENSOR, 0m to 2m, NPN, NO; Sensing Range:0m to 2m; Output Current:100mA; Sensor Output:PNP, NO; Supply Voltage Range DC:12V to 24V
PHOTOELECTRIC SENSOR, 2M, NPN; Sensing Range Max:2m; Sensing Method:Polarized Retroreflective; Sensor Output:NPN; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Volta
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 3 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 62

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 9ANANM12
  • XUB9ANANM12.