Telemecanique XUB1BPANM12

Reflecting light barrier, 4 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB1BPANM12
$ 74.927

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1BPANM12.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

element14

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XUB1BPANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector

Descriptions

Descriptions of Telemecanique XUB1BPANM12 provided by its distributors.

Reflecting light barrier, 4 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB1BPANM12
Sensor, Photoelectric M18 PNP NO, M12 Detector Type: Retro-Reflective;Supply Voltage: 10-36V dc;Output Type: PNP N/O;Sensing Distance: 4m;Size: M18;Photoelectric Sensors
Photo Electric Sensor, 4M, Pnp; Sensing Range Max:4M; Sensing Method:Retroreflective; Sensor Output:Pnp; Product Range:Osisense Xub1B Series; Connection Method:M12 Connector; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Rohs Compliant: Yes |Schneider Electric XUB1BPANM12
Retro-Reflective Sensor Operating temperature: -25...55 °C Switching interval: 5.5 m Connection: Plug M12, 4-Pin Output: Make Contact (NO) Protection rating: IP67 Sensor type: Retro-Reflective Sensor Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 1BPANM12
  • XUB1BPANM12.