Omron E2E-X7D1-M1G

Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
$ 123.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X7D1-M1G.

IHS

Datasheet96 pages3 years ago

Electro Sonic

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-81.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, M12 Connector
Proximity sensor, M18, shielded, 7 mm, DC, 2-wire, NC
Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, 5m cable

Descriptions

Descriptions of Omron E2E-X7D1-M1G provided by its distributors.

Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Inductive Proximity Sensor; Cylindrical; 2mm; DC; PNP-NO; M8 3-Pin; Shielded
Proximity Sensor Inductive NO 7mm 12V to 24VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Product Range:E2E Series; Sensing Range Max:7mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:SPST-NO; Thread Size
Sensing Distance Max. mm = 7 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency Hz = 500 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 53 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX7D1M1G