Telemecanique XUB1BPANL2

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
$ 73.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1BPANL2.

Newark

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB1BPANL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
SENSOR, PROXIMITY, PHOTOELECTRIC, POLARIZED RETROREFLECTIVE, 3M, 30VDC, CABLE
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUB1BPANL2 provided by its distributors.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m Detection Range
SENSOR, REFLEX, 4M, PNP, NO; Sensor Output: PNP; Sensing Range Max: 4m; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: OsiSense XUB1B Series; Sensing Range: 0m to 4m; Supply Voltage Range DC: 12V to 24V
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 5.5 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 46

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC