Telemecanique XUB1APANL2

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1APANL2
$ 71.568

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1APANL2.

element14

Datasheet12 pages15 years ago
Datasheet12 pages14 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB1APANL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OmronE3Z-R81
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 4m 4-Pin
OmronE3Z-R61
Retroreflective Photoelectric Sensor, 100mm Min, 4000mm Max, Rectangular, Board Mount
SENSOR, PROXIMITY, PHOTOELECTRIC, PNP, THROUGH-BEAM, 15M, 30VDC, CABLE, IP67
SENSOR, PROXIMITY, PHOTOELECTRIC, POLARIZED RETROREFLECTIVE, 3M, 30VDC, CABLE
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
OmronE3Z-D61
Diffuse Photoelectric Sensor, 5mm Min, 100mm Max, Rectangular, Board Mount

Descriptions

Descriptions of Telemecanique XUB1APANL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1APANL2
PHOTOELECTRIC SENSOR, 0m to 4m, PNP, NO; Sensing Range:0m to 4m; Output Current:100mA; Sensor Output:PNP, NO; Supply Voltage Range DC:12V to 24V
PHOTOELECTRIC SENSOR, 4M, PNP; Sensing Range Max:4m; Sensing Method:Retroreflective; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; SVH
Retro-Reflective Sensor Operating temperature: -25...55 °C Switching interval: 5.5 m Connection: Cable Construction form: M18 Housing Material: Plastic Output: Make Contact (NO) / PNP Protection rating: IP67 Sensor type: Retro-Reflective Sensor Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 1APANL2