Telemecanique XS608B1PAL5

Inductive Proximity Sensor, M8, L 51 Mm, Sn 2.5 Mm, 12 to 48 V DC, Cable 5 M
$ 103.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B1PAL5.

Newark

Datasheet6 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+375%

CAD Models

Download Telemecanique XS608B1PAL5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity sensor, inductive, M8, shielded, 2 mm, DC, 2-wire, NO, M12 Connector
E2S-W21B W/ 5 METER CABLE E2SW21B5M | Omron Automation E2S-W21B 5M
Module E2S Connector NPN-NO 2-Wire Inductive Proximity Sensor 0.098 (2.5mm) 10V~30V -25C~70C 1kHz
Proximity Sensor Inductive NO 2.5mm 12V to 24VDC
PROXIMITY SENSOR, 2MM, NPN/SPST-NO, M8; Available until stocks are exhausted
OmronE2C-X2A
Barrel Inductive Proximity Sensor, M12,5 mm Detection Range, IP67

Descriptions

Descriptions of Telemecanique XS608B1PAL5 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M8, L 51 MM, SN 2.5 MM, 12 TO 48 V DC, CABLE 5 M
inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 5m
Proximity Sensor Inductive NO PNP 2.5mm 12V to 48VDC
TELEMECANIQUE SENSORS XS608B1PAL5 Inductive sensor XS6 M8-L51mm-stainl
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 48VDC; Sensing Range Max:2.5mm; Thread Size - Metric:M8 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 51

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC