Omron E2C-X2A

Barrel Inductive Proximity Sensor, M12, 5 mm Detection Range, IP67
$ 157.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2C-X2A.

IHS

Datasheet15 pages26 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Proximity Sensor 3mm
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded

Descriptions

Descriptions of Omron E2C-X2A provided by its distributors.

Barrel Inductive Proximity Sensor, M12,5 mm Detection Range, IP67
Proximity Sensor; M18 UNSH; NPB; 16MM; PNP; NO; 2M CAB
Sensors - Proximity Sensors M12 SHIELDED 2MM DIS
Sep.amp.prox. M12, 5Mm Dist |Omron Industrial Automation E2C-X2A
SENSOR PROX INDUCTIVE 2MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2CX2A