What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2SW215M

Proximity Sensor Inductive NO 2.5mm 12V to 24VDC
$ 102.602
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2SW215M.

JRH Electronics

Datasheet2 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
-27.92%

Related Parts

E2S-W21B W/ 5 METER CABLE E2SW21B5M | Omron Automation E2S-W21B 5M
Module E2S Connector NPN-NO 2-Wire Inductive Proximity Sensor 0.098 (2.5mm) 10V~30V -25C~70C 1kHz
Proximity Sensor; DC 3-Wire, NPN Output; NO; 2mm Sensing Distance; Unshielded
PROXIMITY SENSOR, 2MM, NPN/SPST-NO, M8; Available until stocks are exhausted
OmronE2C-X2A
Barrel Inductive Proximity Sensor, M12,5 mm Detection Range, IP67
Inductive Sensor, 3mm Max, Cylindrical, Flush Mount

Descriptions

Descriptions of Omron E2SW215M provided by its distributors.

Proximity Sensor Inductive NO 2.5mm 12V to 24VDC
E2S-W21 W/ 5 Meter Cable E2Sw215M | Omron Automation E2S-W21 5M
SENSOR PROX INDUCTIVE 2.5MM MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2S-W21 5M