Telemecanique XS518B1NAM12

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
$ 95.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1NAM12.

IHS

Datasheet3 pages0 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+30.51%

CAD Models

Download Telemecanique XS518B1NAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable

Descriptions

Descriptions of Telemecanique XS518B1NAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO NPN 5mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 4 to 8MM, 12 to 24 VDC; Sensor Input:Inductive; Sensing Range:4 to 8mm; Frequency Response Range:2 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC