Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Construction Form = M30 / Length mm = 55
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: