Omron E2AM30KS15M1C1

Proximity Sensor Inductive NO NPN 1.5cm 10V to 32VDC 4-Pin
$ 103.453
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM30KS15M1C1.

IHS

Datasheet18 pages24 years ago

Newark

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor Inductive NO PNP 1.5cm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO PNP 1.5cm 10V to 32VDC 4-Pin
Omron Automation E2A-M30LS15-WP-B1 2M Proximity Sensor, M30LNG,SHLD,NPB,15MM,PNP,NO,2M

Descriptions

Descriptions of Omron E2AM30KS15M1C1 provided by its distributors.

Proximity Sensor Inductive NO NPN 1.5cm 10V to 32VDC 4-Pin
Proximity Sensor; M30 UNSH; NPB; 20MM; NPN; NO; 5M CAB
SENSOR, 15MM, INDUCTIVE, DC, NPN, M30; Sensing Range Max: 15mm; Thread Size - Metric: M30; Sensor Output: NPN; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 32V; Product Range: -; Sensing Range: 0mm to 15mm; Sensor Input: I
Inductive Proximity Sensor; Rango De Detección Máx.:15Mm; Tensión De Alimentación Dc Mín.:12V; Tensión De Alimentación Dc Máx.:24V; Alojamiento Del Sensor:Cilíndrica; Características:M12 Connector; Longitud Total:58Mm; Rango:15.0 Mm |Omron Industrial Automation E2A-M30KS15-M1-C1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30 KS15-M1-C1
  • E2A-M30KS15-M1-C1