Omron E2AM30KN20M1B2

Proximity Sensor, 20Mm, Pnp/Spst-Nc, M30 Rohs Compliant: Yes |Omron E2A-M30KN20-M1-B2
$ 102.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2AM30KN20M1B2.

IHS

Datasheet18 pages24 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Supply Chain

Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PROXIMITY SENSOR E2EX20MD1M1 | Omron Automation E2E-X20MD1-M1
PROXIMITY SENSOR E2EX20MD1S | Omron Automation E2E-X20MD1S
Proximity Sensor Inductive NO 2cm 10V to 30VDC 4-Pin

Descriptions

Descriptions of Omron E2AM30KN20M1B2 provided by its distributors.

Proximity Sensor, 20Mm, Pnp/Spst-Nc, M30 Rohs Compliant: Yes |Omron E2A-M30KN20-M1-B2
PROXIMITY SENSOR, INDUCTIVE, NICKEL-BRASS, S
Inductive Sensor, 0mm Min, 20mm Max, Cylindrical
Inductive Sensor 20mm Break Contact (NC) 200mA
SENSOR PROX INDUCTIVE 20MM CYL
SENS PROX M30 20MM PNP-NC UNSHLD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30KN20-M1-B2