Telemecanique XE2SP2151

Telemecanique XE2SP2151 Auxiliary Switch 1 Maker 1 Breaker 1 piece
$ 50.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XE2SP2151.

Newark

Datasheet2 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.04%

Related Parts

Carling Technologies632421-2B-KE
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
NKK SwitchesHS16-2N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,2P,2-11 POS,12A,125VAC, SLDR
Carling Technologies632221-4B-KN
Switch Rocker ON None OFF DPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycle
APEM645H/2
Switch Toggle Mom ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
C&K ComponentsE201MD9AGE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of Telemecanique XE2SP2151 provided by its distributors.

Telemecanique XE2SP2151 Auxiliary Switch 1 Maker 1 Breaker 1 piece
Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Plastic Housing, 240V ac Max, 3A Max
Schneider Electric Limit switches XC Standard Hulpcontactblok - XE2SP2151
Contact Blocks N.O./N.C. SPST/SPST Screw Clamp 3A 240VAC 250VDC
limit switch contact block - 1NC+1NO - snap action
CONTACT BLOCK, 1NO, 1NC, -25 TO +70 DEG.C, 10 A, XCKJ SERIES
LIMIT SWITCH CONTACT BLOCK, LIMI
1 NC 1 NO snap opening contact block
Telemecanique Sensors XE2SP2151 行程开关
CONTACT BLOCK, 240V, 3A, 2POLE
Contact Block, 1No/1Nc, Screw Clamp; Switch Terminals:Screw Clamp; No. Of Poles:2 Pole; Contact Current Max:3A; Contact Voltage Ac Max:240V; For Use With:Osiswitch Limit Switches; Contact Voltage Dc Max:-; Product Range:Xe2Sp Series Rohs Compliant: Yes |Telemecanique Sensors XE2SP2151

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XE2 SP2151