Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 645H/2

Switch Toggle Mom ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
$ 12.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 645H/2.

element14 APAC

Datasheet6 pages11 years ago

Master Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+27.67%

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
APEM648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesP2022
SWITCH, TOGGLE, DPDT, ON-NONE-ON,.512" WHITE CAP BAT ACTUATOR,10A,125VAC, SOLDER

Descriptions

Descriptions of APEM 645H/2 provided by its distributors.

Switch Toggle Mom ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM Button switch, DPST, shut-(shut)switch, panel, 10 A@ 24 V DC
Double Pole MOM - On Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:(On)-None-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:25V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:DPDT
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:(On)-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 645H/2

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645H-2
  • 645H2