NKK Switches HS16-2N

Switch, Rotary, SP11T, Nonshorting, 30 Deg, D-flat Shaft, 2P, 2-11 Pos, 12A, 125VAC, Sldr
$ 30.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HS16-2N.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

Switch Rotary SP11T 11 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ElectroswitchC1D0212N-A
SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 TO 12, DP, NON-SHORTING, 30
Rotary Switch, 8 Positions, Sp8T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 1/8 shaft, shaft/panel seal, 30° , 2 deck, 1 pole/deck, 12 pos

Descriptions

Descriptions of NKK Switches HS16-2N provided by its distributors.

SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,2P,2-11 POS,12A,125VAC, SLDR
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 12A 250VAC
Rotary Switch, 2 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
ROTARY SWITCH, 2POLE, 12A, 125V, PANEL; No. of Switch Positions:11 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:12A; Contact Voltage AC Max:125V; Product Range:HS Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-16-2N